
0391001904 | |
|---|---|
DigiKey Part Number | WM23161-ND |
Manufacturer | |
Manufacturer Product Number | 0391001904 |
Description | CONN TERM STRIP 4CIRC 0.315" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0391001904 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color White |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Zinc |
Number of Wire Entries 8 | Mounting Type Chassis, Panel |
Pitch 0.315" (8.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.62000 | ¥17.62 |
| 10 | ¥12.69400 | ¥126.94 |
| 25 | ¥11.06520 | ¥276.63 |
| 50 | ¥10.01820 | ¥500.91 |
| 100 | ¥9.13500 | ¥913.50 |
| 250 | ¥8.20120 | ¥2,050.30 |
| 500 | ¥7.65008 | ¥3,825.04 |
| 1,000 | ¥7.21127 | ¥7,211.27 |
| 5,000 | ¥6.52245 | ¥32,612.25 |




