0389360009 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥156.63000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥50.30640
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥55.01865
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥51.19790
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥54.12715
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥59.98560
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥55.78280
Datasheet
Image for 0389360009 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0389360009

DigiKey Part Number
900-0389360009-ND
Manufacturer
Manufacturer Product Number
0389360009
Description
.375 NO STAND OFF PADS MOUNTING
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Molex
Wire Gauge
12-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
9
Terminal Screw Material
Steel
Number of Wire Entries
9
Terminal Screw Finish
Zinc
Pitch
0.375" (9.53mm)
Mounting Type
Chassis, Panel; Through Hole
Number of Rows
1
Operating Temperature
-40°C ~ 120°C
Current Rating (Amps)
20A
Material - Insulation
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBP-9Curtis Industries0364-CBP-9-ND¥156.63000Parametric Equivalent
T38010090Curtis Industries0364-T38010090-ND¥50.30640Parametric Equivalent
T38012090Curtis Industries0364-T38012090-ND¥55.01865Parametric Equivalent
T38013090Curtis Industries0364-T38013090-ND¥51.19790Parametric Equivalent
T38070090Curtis Industries0364-T38070090-ND¥54.12715Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
960¥32.71421¥31,405.64