T38073090 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥156.63000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥50.30640
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥55.01865
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥51.19790
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥54.12715
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥59.98560
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥32.71421
Datasheet
Image for T38073090 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38073090

DigiKey Part Number
364-T38073090-ND
Manufacturer
Manufacturer Product Number
T38073090
Description
CONN BARRIER STRIP 9CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel, Stainless
Number of Circuits
9
Mounting Type
Chassis, Panel; Through Hole, Right Angle
Number of Wire Entries
9
Operating Temperature
105°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBP-9Curtis Industries0364-CBP-9-ND¥156.63000Parametric Equivalent
T38010090Curtis Industries0364-T38010090-ND¥50.30640Parametric Equivalent
T38012090Curtis Industries0364-T38012090-ND¥55.01865Parametric Equivalent
T38013090Curtis Industries0364-T38013090-ND¥51.19790Parametric Equivalent
T38070090Curtis Industries0364-T38070090-ND¥54.12715Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥55.78280¥11,156.56