


0369210202 | |
|---|---|
DigiKey Part Number | WM26634-ND |
Manufacturer | |
Manufacturer Product Number | 0369210202 |
Description | L1NK 396 2 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0369210202 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 200.0µin (5.08µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.156" (3.96mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.87000 | ¥27.87 |
| 10 | ¥23.68500 | ¥236.85 |
| 25 | ¥22.20320 | ¥555.08 |
| 50 | ¥21.14140 | ¥1,057.07 |
| 100 | ¥20.13080 | ¥2,013.08 |
| 250 | ¥18.87048 | ¥4,717.62 |
| 500 | ¥17.96970 | ¥8,984.85 |
| 1,000 | ¥17.11236 | ¥17,112.36 |
| 2,500 | ¥16.04191 | ¥40,104.78 |








