



0369200302 | |
|---|---|
DigiKey Part Number | WM26606-ND |
Manufacturer | |
Manufacturer Product Number | 0369200302 |
Description | PICOEZMATE 3 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0369200302 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Latch Holder |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 3.94µin (0.100µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.047" (1.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.67000 | ¥21.67 |
| 10 | ¥18.40100 | ¥184.01 |
| 25 | ¥17.24800 | ¥431.20 |
| 50 | ¥16.42260 | ¥821.13 |
| 100 | ¥15.63770 | ¥1,563.77 |
| 250 | ¥14.65776 | ¥3,664.44 |
| 500 | ¥13.95810 | ¥6,979.05 |
| 1,000 | ¥13.29195 | ¥13,291.95 |
| 2,500 | ¥12.46040 | ¥31,151.00 |





