2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
369200200
Molex-Product Spotlight-SIM Card Connectors

0369200202

DigiKey Part Number
WM26600-ND
Manufacturer
Manufacturer Product Number
0369200202
Description
PICOEZMATE 2 CIRCUIT 150MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
0369200202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.492' (150.00mm, 5.91")
Manufacturer
Molex
Features
Latch Holder
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Gold
Number of Positions
2
Contact Finish Thickness
3.94µin (0.100µm)
Number of Rows
1
Base Product Number
Pitch - Connector
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,122
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.61000¥18.61
10¥15.81200¥158.12
25¥14.81640¥370.41
50¥14.10860¥705.43
100¥13.43540¥1,343.54
250¥12.59356¥3,148.39
500¥11.99216¥5,996.08
1,000¥11.41987¥11,419.87
2,500¥10.70531¥26,763.28
Manufacturers Standard Package