



0351551000 | |
|---|---|
DigiKey Part Number | WM3140-ND |
Manufacturer | |
Manufacturer Product Number | 0351551000 |
Description | CONN RCPT HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351551000 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0511031000 | Molex | 9,895 | WM16262-ND | ¥3.04000 | Parametric Equivalent |
| SMH25-10HG | JAM | 797 | 4285-SMH25-10HG-ND | ¥1.23000 | Parametric Equivalent |
| XAP-10V-1 | JST Sales America Inc. | 53,068 | 455-2156-ND | ¥1.97000 | Parametric Equivalent |
| XARP-10V | JST Sales America Inc. | 2,718 | 455-4153-ND | ¥2.06000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.76000 | ¥3.76 |
| 10 | ¥3.19300 | ¥31.93 |
| 25 | ¥2.99520 | ¥74.88 |
| 50 | ¥2.85000 | ¥142.50 |
| 100 | ¥2.71450 | ¥271.45 |
| 250 | ¥2.54428 | ¥636.07 |
| 500 | ¥2.42250 | ¥1,211.25 |
| 1,000 | ¥2.30676 | ¥2,306.76 |
| 3,000 | ¥2.13460 | ¥6,403.80 |











