



0351550800 | |
|---|---|
DigiKey Part Number | WM13179-ND |
Manufacturer | |
Manufacturer Product Number | 0351550800 |
Description | CONN RCPT HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351550800 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.15000 | ¥3.15 |
| 10 | ¥2.68600 | ¥26.86 |
| 25 | ¥2.51600 | ¥62.90 |
| 50 | ¥2.39520 | ¥119.76 |
| 100 | ¥2.28060 | ¥228.06 |
| 250 | ¥2.13732 | ¥534.33 |
| 500 | ¥2.03514 | ¥1,017.57 |
| 1,000 | ¥1.93794 | ¥1,937.94 |
| 3,000 | ¥1.79328 | ¥5,379.84 |











