




0346900161 | |
|---|---|
DigiKey Part Number | WM23057-ND |
Manufacturer | |
Manufacturer Product Number | 0346900161 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0346900161 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.117" (2.97mm) |
Packaging Tray | Insulation Height 0.886" (22.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Cartridge Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Insulation Color Gray |
Style | Applications Automotive |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.10000 | ¥20.10 |
| 10 | ¥17.09400 | ¥170.94 |
| 100 | ¥14.52790 | ¥1,452.79 |
| 616 | ¥12.77836 | ¥7,871.47 |
| 1,232 | ¥12.16857 | ¥14,991.68 |
| 5,544 | ¥10.94438 | ¥60,675.64 |









