



0346900080 | |
|---|---|
DigiKey Part Number | WM12748-ND |
Manufacturer | |
Manufacturer Product Number | 0346900080 |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0346900080 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.117" (2.97mm) |
Packaging Tray | Insulation Height 0.886" (22.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Cartridge Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Applications Automotive |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.06000 | ¥14.06 |
| 10 | ¥11.95800 | ¥119.58 |
| 100 | ¥10.15860 | ¥1,015.86 |
| 500 | ¥9.06694 | ¥4,533.47 |
| 1,008 | ¥8.62941 | ¥8,698.45 |
| 5,040 | ¥7.70355 | ¥38,825.89 |
| 10,080 | ¥7.33626 | ¥73,949.50 |











