Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0334826227 | |
|---|---|
DigiKey Part Number | 900-0334826227-ND |
Manufacturer | |
Manufacturer Product Number | 0334826227 |
Description | CONN PLUG HSG 12POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Male Blade | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334826201 | Molex | 5,482 | WM16516-ND | ¥19.76000 | Parametric Equivalent |
| 0334826202 | Molex | 257 | WM16447-ND | ¥28.94000 | Parametric Equivalent |
| 0334826216 | Molex | 0 | 900-0334826216-ND | ¥8.04786 | Parametric Equivalent |
| 0334826221 | Molex | 0 | 900-0334826221-ND | ¥7.26561 | Parametric Equivalent |
| 0334826249 | Molex | 0 | 900-0334826249-ND | ¥8.61527 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥6.05449 | ¥9,081.74 |




