



0314036110 | |
|---|---|
DigiKey Part Number | WM23042-ND |
Manufacturer | |
Manufacturer Product Number | 0314036110 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0314036110 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥10.01500 | ¥100.15 |
| 25 | ¥9.38480 | ¥234.62 |
| 50 | ¥8.93500 | ¥446.75 |
| 100 | ¥8.50820 | ¥850.82 |
| 400 | ¥7.71468 | ¥3,085.87 |
| 800 | ¥7.34634 | ¥5,877.07 |
| 1,200 | ¥7.13914 | ¥8,566.97 |
| 2,800 | ¥6.72498 | ¥18,829.94 |






