Connector Header Through Hole 73 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 73 position 0.100" (2.54mm)
0313872003
0313872003
Molex - Electric Commercial Vehicle Solutions (eCV)

0313872003

DigiKey Part Number
WM23039-ND
Manufacturer
Manufacturer Product Number
0313872003
Description
CONN HEADER VERT 73POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 73 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0313872003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Post
0.256" (6.50mm)
Packaging
Bulk
Insulation Height
0.848" (21.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
4
Insulation Color
Blue
Number of Positions Loaded
All
Contact Finish Thickness - Post
200.0µin (5.08µm)
Style
Applications
Automotive
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 266 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥177.09000¥177.09
10¥150.51500¥1,505.15
280¥118.98971¥33,317.12
560¥113.31714¥63,457.60
Manufacturers Standard Package

Other Suppliers on DigiKey

266In Stock
Ships from WEC