Contact Crimp Socket 16 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 16 AWG Gold
13163500

13163800

DigiKey Part Number
2181-13163800-ND
Manufacturer
Manufacturer Product Number
13163800
Description
CONN CNT GLD SKT 1.6MM 16AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 16 AWG Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
LAPP
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
16 AWG
Part Status
Active
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09150006221HARTING2,1741195-1583-ND¥29.61000Similar
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.88000¥36.88
10¥31.36800¥313.68
25¥29.40480¥735.12
50¥27.99880¥1,399.94
100¥26.66160¥2,666.16
300¥24.67297¥7,401.89
500¥23.79972¥11,899.86
1,000¥22.66442¥22,664.42
2,500¥21.24694¥53,117.35
Manufacturers Standard Package