Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 8 position 0.100" (2.54mm)
Molex - Electric Commercial Vehicle Solutions (eCV)
LT3094 - Negative LDO Features 0.8µ VRMS Noise at 1MHz

0307004081

DigiKey Part Number
WM19938-ND
Manufacturer
Manufacturer Product Number
0307004081
Description
CONN HEADER VERT 8POS 2.54MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0307004081 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.311" (7.90mm)
Series
Contact Length - Post
0.145" (3.68mm)
Packaging
Bag
Overall Contact Length
0.692" (17.58mm)
Part Status
Active
Insulation Height
0.854" (21.69mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Row Spacing - Mating
Features
Board Guide
Number of Positions Loaded
All
Insulation Color
Black
Style
Mated Stacking Heights
26.22mm
Shrouding
Shrouded - 4 Wall
Applications
Automotive
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,657
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.18000¥41.18
10¥34.97900¥349.79
100¥29.72610¥2,972.61
864¥25.53105¥22,058.83
1,728¥24.31366¥42,014.00
Manufacturers Standard Package