


0196020004 | |
|---|---|
DigiKey Part Number | WM19926-ND |
Manufacturer | |
Manufacturer Product Number | 0196020004 |
Description | CONN QC RCPT/TAB 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0196020004 Models |
Category | Length - Overall 0.880" (22.35mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Stacked | Color Red |
Gender Female and Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.116" (2.95mm) |
Tab Length 0.310" (7.87mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥9.91600 | ¥99.16 |
| 25 | ¥9.29200 | ¥232.30 |
| 50 | ¥8.84720 | ¥442.36 |
| 100 | ¥8.42460 | ¥842.46 |
| 250 | ¥7.89652 | ¥1,974.13 |
| 500 | ¥7.51942 | ¥3,759.71 |
| 1,000 | ¥7.16041 | ¥7,160.41 |
| 3,000 | ¥6.62647 | ¥19,879.41 |










