



0194210001 | |
|---|---|
DigiKey Part Number | WM13892-ND |
Manufacturer | |
Manufacturer Product Number | 0194210001 |
Description | CONN SELF MATING 2+GND POS IDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2+Ground Position Rectangular Self Mating, Non-Gendered, Hermaphroditic Connector IDC 12 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 12 AWG |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Features Strain Relief |
Contact Type Non-Gendered | Color Yellow |
Number of Positions 2+Ground | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.77000 | ¥91.77 |
| 50 | ¥69.60660 | ¥3,480.33 |
| 100 | ¥66.28510 | ¥6,628.51 |
| 500 | ¥59.17330 | ¥29,586.65 |
| 1,000 | ¥56.35235 | ¥56,352.35 |













