
0194021000 | |
|---|---|
DigiKey Part Number | WM13886-ND |
Manufacturer | |
Manufacturer Product Number | 0194021000 |
Description | CONN SPLICE 2+GRD P IDC 12-14AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2+Ground Position Rectangular Splice Connector IDC 12-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0194021000 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 12-14 AWG |
Connector Type Splice | Color Natural |
Contact Type Non-Gendered | Base Product Number |
Number of Positions 2+Ground |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.22000 | ¥109.22 |
| 10 | ¥92.80500 | ¥928.05 |
| 25 | ¥86.99320 | ¥2,174.83 |
| 50 | ¥82.83720 | ¥4,141.86 |
| 100 | ¥78.88440 | ¥7,888.44 |
| 250 | ¥73.94872 | ¥18,487.18 |
| 500 | ¥70.42238 | ¥35,211.19 |
| 1,000 | ¥67.06541 | ¥67,065.41 |







