
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Discontinued at DigiKey | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 25.0' (7.6m) | Base Product Number |
Inner Diameter - Supplied 0.750" (19.05mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥237.98000 | ¥237.98 |
| 2 | ¥218.89000 | ¥437.78 |
| 3 | ¥208.40667 | ¥625.22 |
| 5 | ¥195.94000 | ¥979.70 |
| 7 | ¥188.14429 | ¥1,317.01 |
| 10 | ¥180.21100 | ¥1,802.11 |
| 25 | ¥161.34200 | ¥4,033.55 |
| 50 | ¥148.49440 | ¥7,424.72 |






