
0192670273 | |
|---|---|
DigiKey Part Number | 900-0192670273-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0192670273 |
Description | HEATSHRINK 3/4" BLACK FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Digi-Spool®, Continuous Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Spool Size 100.0' (30.5m) |
Length Enter Number of Feet in Order Quantity | Base Product Number |
Inner Diameter - Supplied 0.750" (19.05mm) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.83000 | ¥22.83 |
| 5 | ¥18.77000 | ¥93.85 |
| 10 | ¥17.26200 | ¥172.62 |
| 20 | ¥15.88100 | ¥317.62 |
| 50 | ¥14.21580 | ¥710.79 |
| 100 | ¥13.07430 | ¥1,307.43 |
| 250 | ¥11.70548 | ¥2,926.37 |
| 500 | ¥10.76630 | ¥5,383.15 |
| 1,000 | ¥10.75568 | ¥10,755.68 |






