Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192670166 | |
|---|---|
DigiKey Part Number | 0192670166-ND |
Manufacturer | |
Manufacturer Product Number | 0192670166 |
Description | HEATSHRINK 1/4" X 4' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80611607930 | 3M | 0 | 3M162769-ND | ¥39.56000 | Parametric Equivalent |
| F2211/4 WH103 | Alpha Wire | 1,330 | F2211/4WH103-ND | ¥53.47000 | Parametric Equivalent |
| F221V1/4 WH103 | Alpha Wire | 115 | F221V1/4WH103-ND | ¥55.53000 | Parametric Equivalent |
| FP-301H-1/4-WT | 3M | 0 | FP-301H-1/4-WT-ND | ¥0.00000 | Parametric Equivalent |
| FP301-1/4-48"-WHITE-12 PCS | 3M | 0 | 3M161327-ND | ¥0.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥3.93040 | ¥786.08 |










