Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant, Split Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.125" (3.18mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80611607930 | 3M | 0 | 3M162769-ND | ¥39.56000 | Parametric Equivalent |
| FP301-1/4-48"-WHITE-HDR-12 PCS | 3M | 0 | FP301-1/4-48"-WHITE-HDR-12PCS-ND | ¥51.48583 | Parametric Equivalent |
| 0192670166 | Molex | 0 | 0192670166-ND | ¥3.93040 | Parametric Equivalent |
| F2211/4 WH103 | Alpha Wire | 1,330 | F2211/4WH103-ND | ¥53.47000 | Parametric Equivalent |
| F221V1/4 WH103 | Alpha Wire | 115 | F221V1/4WH103-ND | ¥55.53000 | Parametric Equivalent |










