Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670063

DigiKey Part Number
900-0192670063-DS-ND
Manufacturer
Manufacturer Product Number
0192670063
Description
HEATSHRINK 1/16" BLACK FOOT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.031" (0.79mm)
Mfr
Recovered Wall Thickness
0.018" (0.46mm)
Series
Material
Packaging
Digi-Spool®, Continuous Spool
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
Enter Number of Feet in Order Quantity
Spool Size
1000.0' (304.8m)
Inner Diameter - Supplied
0.063" (1.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,214 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.10000¥8.10
5¥6.65800¥33.29
10¥6.12600¥61.26
20¥5.63350¥112.67
50¥5.04360¥252.18
100¥4.63930¥463.93
250¥4.15304¥1,038.26
500¥3.81980¥1,909.90
1,000¥3.51325¥3,513.25
Manufacturers Standard Package
Alternate Length
HEATSHRINK 1/16" BLACK
In-Stock: 1000
Unit Price: ¥1.65049
HEATSHRINK 1/16" X 100' BLACK
In-Stock: 1904
Unit Price: ¥373.82410
HEATSHRINK 1/16" X 500' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/16" X 100' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/16" X 50' BLACK
In-Stock: 0
Unit Price: