Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670063

DigiKey Part Number
WM13031-100-ND
Manufacturer
Manufacturer Product Number
0192670063
Description
HEATSHRINK 1/16" X 100' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.031" (0.79mm)
Mfr
Recovered Wall Thickness
0.018" (0.46mm)
Series
Material
Packaging
Bulk
Features
Flame Retardant
Part Status
Discontinued at DigiKey
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
100.0' (30.5m)
Base Product Number
Inner Diameter - Supplied
0.063" (1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 1/16" BLACK
In-Stock: 1000
Unit Price: ¥1.65049
HEATSHRINK 1/16" X 100' BLACK
In-Stock: 1904
Unit Price: ¥373.82410
HEATSHRINK 1/16" X 500' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/16" X 50' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/16" X 25' BLACK
In-Stock: 0
Unit Price: