Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 8 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0192210563

DigiKey Part Number
0192210563-ND
Manufacturer
Manufacturer Product Number
0192210563
Description
CONN RING FLAT 8AWG #1/4 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.313" (33.35mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
8 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Features
Heavy Duty
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.070" (1.78mm)
Contact Finish
Tin
Width - Outer Edges
0.594" (15.09mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 896
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.03000¥10.03
10¥8.53200¥85.32
25¥7.99320¥199.83
50¥7.61180¥380.59
100¥7.24820¥724.82
250¥6.79376¥1,698.44
500¥6.46932¥3,234.66
1,000¥6.16036¥6,160.36
2,500¥5.77473¥14,436.82
Manufacturers Standard Package