


0192030171 | |
|---|---|
DigiKey Part Number | WM19884-ND |
Manufacturer | |
Manufacturer Product Number | 0192030171 |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0192030171 Models |
Category | Number of Wire Entries 2 |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features High Temperature |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.13000 | ¥3.13 |
| 10 | ¥2.68600 | ¥26.86 |
| 25 | ¥2.51760 | ¥62.94 |
| 50 | ¥2.39760 | ¥119.88 |
| 100 | ¥2.28300 | ¥228.30 |
| 250 | ¥2.13972 | ¥534.93 |
| 500 | ¥2.03748 | ¥1,018.74 |
| 1,000 | ¥1.94008 | ¥1,940.08 |
| 3,000 | ¥1.79522 | ¥5,385.66 |







