Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Molex - Quixon Quick Disconnect Terminals

0192000003

DigiKey Part Number
0192000003-ND
Manufacturer
Manufacturer Product Number
0192000003
Description
CONN SPLICE 10-12 AWG CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Datasheet
 Datasheet
EDA/CAD Models
0192000003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Color
Yellow
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,864
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.35000¥9.35
10¥7.97200¥79.72
25¥7.46960¥186.74
50¥7.11380¥355.69
100¥6.77310¥677.31
250¥6.34836¥1,587.09
500¥6.04520¥3,022.60
1,000¥5.75658¥5,756.58
2,500¥5.39624¥13,490.60
Manufacturers Standard Package