0191930848 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 11,584
Unit Price: ¥2.86000
Datasheet

Parametric Equivalent


Molex
In Stock: 41,082
Unit Price: ¥2.95000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1.59866
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1.38816
Datasheet

Parametric Equivalent


Molex
In Stock: 5,968
Unit Price: ¥3.22000
Datasheet

Parametric Equivalent


Molex
In Stock: 7,434
Unit Price: ¥3.40000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,230
Unit Price: ¥2.07000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,457
Unit Price: ¥4.03000
Datasheet

Parametric Equivalent


Molex
In Stock: 85
Unit Price: ¥3.85000
Datasheet

Parametric Equivalent


Molex
In Stock: 13,120
Unit Price: ¥1.74000
Datasheet

Parametric Equivalent


3M
In Stock: 3,040
Unit Price: ¥2.42000
Datasheet

Parametric Equivalent


3M
In Stock: 359
Unit Price: ¥4.48000
Datasheet

Parametric Equivalent


3M
In Stock: 5,331
Unit Price: ¥3.31000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 100
Unit Price: ¥548.45000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930848

DigiKey Part Number
0191930848-ND
Manufacturer
Manufacturer Product Number
0191930848
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.785" (19.94mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
10 Stud
Contact Material
Copper
Thickness
0.040" (1.02mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.385" (9.78mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190690209Molex11,584WM7278-ND¥2.86000Parametric Equivalent
0190690212Molex41,082WM2956CT-ND¥2.95000Parametric Equivalent
0190690554Molex00190690554-ND¥1.59866Parametric Equivalent
0190690619Molex00190690619-ND¥1.38816Parametric Equivalent
0191930109Molex5,968WM19116-ND¥3.22000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.08676¥5,216.90
Manufacturers Standard Package