


0192030100 | |
|---|---|
DigiKey Part Number | WM22996TR-ND - Tape & Reel (TR) WM22996CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0192030100 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.785" (19.94mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, High Temperature |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Nickel |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190690209 | Molex | 11,584 | WM7278-ND | ¥2.86000 | Parametric Equivalent |
| 0190690212 | Molex | 41,082 | WM2956CT-ND | ¥2.95000 | Parametric Equivalent |
| 0191930109 | Molex | 5,968 | WM19116-ND | ¥3.22000 | Parametric Equivalent |
| 0191930111 | Molex | 7,434 | 900-0191930111CT-ND | ¥3.40000 | Parametric Equivalent |
| 0192030094 | Molex | 2,230 | WM14265CT-ND | ¥2.07000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.85000 | ¥3.85 |
| 10 | ¥3.30400 | ¥33.04 |
| 25 | ¥3.09400 | ¥77.35 |
| 50 | ¥2.94540 | ¥147.27 |
| 100 | ¥2.80400 | ¥280.40 |
| 250 | ¥2.62856 | ¥657.14 |
| 500 | ¥2.50286 | ¥1,251.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.56660 | ¥2,566.60 |
| 2,000 | ¥2.44404 | ¥4,888.08 |
| 3,000 | ¥2.37507 | ¥7,125.21 |
| 5,000 | ¥2.29100 | ¥11,455.00 |
| 7,000 | ¥2.23725 | ¥15,660.75 |
| 10,000 | ¥2.18168 | ¥21,816.80 |



