


Category | Length - Overall 2.242" (56.95mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided | Features Brazed Seam |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.099" (2.51mm) | Contact Finish Tin |
Width - Outer Edges 1.102" (27.99mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.36000 | ¥65.36 |
| 10 | ¥55.54300 | ¥555.43 |
| 25 | ¥52.06600 | ¥1,301.65 |
| 50 | ¥49.57900 | ¥2,478.95 |
| 100 | ¥47.21190 | ¥4,721.19 |
| 250 | ¥44.25680 | ¥11,064.20 |
| 500 | ¥42.14570 | ¥21,072.85 |
| 1,000 | ¥40.13570 | ¥40,135.70 |









