
Category | B Value Tolerance ±1% |
Manufacturer Molex | B0/50 3892K |
Series | Operating Temperature -40°C ~ 250°C |
Packaging Bag | Length - Lead Wire 2.17" (55.00mm) |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 50k | Package / Case Cylindrical Probe, Stainless Steel |
Resistance Tolerance ±1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.17000 | ¥86.17 |
| 5 | ¥78.00000 | ¥390.00 |
| 10 | ¥74.95700 | ¥749.57 |
| 25 | ¥71.33160 | ¥1,783.29 |
| 50 | ¥68.85220 | ¥3,442.61 |
| 100 | ¥66.58060 | ¥6,658.06 |
| 500 | ¥62.00226 | ¥31,001.13 |
| 1,000 | ¥60.29571 | ¥60,295.71 |

