Ring Terminal Connector 3/8 Stud Flat Sided 2 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 3/8 Stud Flat Sided 2 AWG Crimp
Molex RF Connectors | Digi-Key Daily

0191930307

DigiKey Part Number
23-0191930307-ND
Manufacturer
Manufacturer Product Number
0191930307
Description
CONN RING FLAT 2AWG #3/8 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Flat Sided 2 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.583" (40.21mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
2 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided
Features
Brazed Seam
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Thickness
0.075" (1.91mm)
Contact Finish
Tin
Width - Outer Edges
0.645" (16.38mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 565
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.83000¥16.83
10¥14.30700¥143.07
25¥13.40760¥335.19
50¥12.76500¥638.25
100¥12.15530¥1,215.53
250¥11.39376¥2,848.44
500¥10.84978¥5,424.89
1,000¥10.33194¥10,331.94
2,500¥9.68540¥24,213.50
Manufacturers Standard Package