Parametric Equivalent
Parametric Equivalent

0191930274 | |
|---|---|
DigiKey Part Number | 0191930274-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191930274 |
Description | CONN RING CIRC 4AWG #10 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.288" (32.72mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.075" (1.91mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.465" (11.81mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191930273 | Molex | 6 | 23-0191930273-ND | ¥10.12000 | Parametric Equivalent |
| 22-S5(N) | JST Sales America Inc. | 0 | 455-22-S5(N)-ND | ¥4.14820 | Parametric Equivalent |
| 33114 | TE Connectivity AMP Connectors | 0 | A27082-ND | ¥19.70000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥10.59066 | ¥8,472.53 |






