Ring Terminal Connector 10 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 4 AWG Crimp
Molex RF Connectors | Digi-Key Daily

0191930273

DigiKey Part Number
23-0191930273-ND
Manufacturer
Manufacturer Product Number
0191930273
Description
CONN RING CIRC 4AWG #10 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.288" (32.72mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
4 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
10 Stud
Contact Material
Copper
Thickness
0.075" (1.91mm)
Contact Finish
Tin
Width - Outer Edges
0.465" (11.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 949
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.12000¥10.12
10¥8.57700¥85.77
25¥8.03960¥200.99
50¥7.65460¥382.73
100¥7.28940¥728.94
250¥6.83208¥1,708.02
500¥6.50586¥3,252.93
1,000¥6.19528¥6,195.28
2,500¥5.80746¥14,518.65
Manufacturers Standard Package