0191930253 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2,276
Unit Price: ¥7.43000
Datasheet
Ring Terminal Connector 5/16 Stud Flat Sided 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Flat Sided 6 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930253

DigiKey Part Number
0191930253-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0191930253
Description
CONN RING FLAT 6AWG #5/16 CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Flat Sided 6 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930253 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.188" (30.18mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Wire Gauge
6 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided
Features
Brazed Seam
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Thickness
0.050" (1.27mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.485" (12.32mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0191930251Molex2,276WM13836-ND¥7.43000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.37776¥13,444.40