


0191930251 | |
|---|---|
DigiKey Part Number | WM13836-ND |
Manufacturer | |
Manufacturer Product Number | 0191930251 |
Description | CONN RING FLAT 6AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930251 Models |
Category | Length - Overall 1.188" (30.18mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided | Features Brazed Seam |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.050" (1.27mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.485" (12.32mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.43000 | ¥7.43 |
| 10 | ¥6.31200 | ¥63.12 |
| 25 | ¥5.91600 | ¥147.90 |
| 50 | ¥5.63320 | ¥281.66 |
| 100 | ¥5.36370 | ¥536.37 |
| 250 | ¥5.02756 | ¥1,256.89 |
| 500 | ¥4.78726 | ¥2,393.63 |
| 1,000 | ¥4.55861 | ¥4,558.61 |
| 2,500 | ¥4.27316 | ¥10,682.90 |











