Ring Terminal Connector 1/4 Stud Flat Sided 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Flat Sided 6 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930250

DigiKey Part Number
WM2971TR-ND - Tape & Reel (TR)
WM2971CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191930250
Description
CONN RING FLAT 6AWG #1/4 CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Flat Sided 6 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.188" (30.18mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
6 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided
Features
Brazed Seam
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.050" (1.27mm)
Contact Finish
Tin
Width - Outer Edges
0.485" (12.32mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,514
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.03000¥10.03
10¥8.55000¥85.50
25¥8.01440¥200.36
50¥7.63140¥381.57
100¥7.26610¥726.61
250¥6.81096¥1,702.74
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥6.48544¥3,242.72
1,000¥6.17585¥6,175.85
1,500¥6.00163¥9,002.44
2,500¥5.78923¥14,473.07
3,500¥5.65344¥19,787.04
5,000¥5.51304¥27,565.20
Manufacturers Standard Package