


0190690212 | |
|---|---|
DigiKey Part Number | WM2956TR-ND - Tape & Reel (TR) WM2956CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690212 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690212 Models |
Category | Length - Overall 0.785" (19.94mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Base Product Number |
Width - Outer Edges 0.375" (9.53mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.95000 | ¥2.95 |
| 10 | ¥2.48000 | ¥24.80 |
| 25 | ¥2.32760 | ¥58.19 |
| 50 | ¥2.21500 | ¥110.75 |
| 100 | ¥2.10930 | ¥210.93 |
| 250 | ¥1.97716 | ¥494.29 |
| 500 | ¥1.88242 | ¥941.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.74769 | ¥1,747.69 |
| 2,000 | ¥1.66416 | ¥3,328.32 |
| 3,000 | ¥1.61718 | ¥4,851.54 |
| 5,000 | ¥1.55991 | ¥7,799.55 |
| 7,000 | ¥1.52331 | ¥10,663.17 |
| 10,000 | ¥1.48546 | ¥14,854.60 |





