Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930103

DigiKey Part Number
WM19860-ND
Manufacturer
Manufacturer Product Number
0191930103
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.785" (19.94mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
6 Stud
Contact Material
Copper
Thickness
0.040" (1.02mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.385" (9.78mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,390
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.40000¥3.40
10¥2.89200¥28.92
25¥2.70720¥67.68
50¥2.57660¥128.83
100¥2.45310¥245.31
250¥2.29944¥574.86
500¥2.18968¥1,094.84
1,000¥2.08503¥2,085.03
2,500¥1.95437¥4,885.93
Manufacturers Standard Package