




0191310031 | |
|---|---|
DigiKey Part Number | WM13772-ND |
Manufacturer | |
Manufacturer Product Number | 0191310031 |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191310031 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.145" (3.68mm) |
Stud/Tab Size 6 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.245" (6.22mm) | Length - Ring Center to Termination 0.207" (5.26mm) |
Length - Overall 0.785" (19.94mm) | Length - Termination 0.405" (10.29mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.146" (3.71mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.06000 | ¥2.06 |
| 10 | ¥1.78200 | ¥17.82 |
| 25 | ¥1.67240 | ¥41.81 |
| 50 | ¥1.59360 | ¥79.68 |
| 100 | ¥1.51660 | ¥151.66 |
| 250 | ¥1.42172 | ¥355.43 |
| 500 | ¥1.35368 | ¥676.84 |
| 1,000 | ¥1.28885 | ¥1,288.85 |
| 3,000 | ¥1.19267 | ¥3,578.01 |







