Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0191290022 | |
|---|---|
DigiKey Part Number | 0191290022-ND |
Manufacturer | |
Manufacturer Product Number | 0191290022 |
Description | CONN SPADE TERM 14-16AWG #8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191290022 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Length - Ring Center to Termination 0.220" (5.59mm) |
Stud/Tab Size 8 Stud | Length - Termination 0.165" (4.19mm) |
Width - Outer Edges 0.295" (7.49mm) | Tongue Inside Opening 0.173" (4.39mm) |
Length - Overall 0.570" (14.48mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191290021 | Molex | 0 | 0191290021-ND | ¥1.00111 | Parametric Equivalent |
| 0191410058 | Molex | 0 | WM13784-ND | ¥1.34000 | Parametric Equivalent |
| 0191410059 | Molex | 6 | WM19827CT-ND | ¥1.88000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.62958 | ¥5,036.64 |




