0191290021 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥0.62958
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1.34000
Datasheet

Parametric Equivalent


Molex
In Stock: 6
Unit Price: ¥1.88000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191290021

DigiKey Part Number
0191290021-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0191290021
Description
CONN SPADE TERM 14-16AWG #8
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Non-Insulated
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Standard
Length - Ring Center to Termination
0.220" (5.59mm)
Stud/Tab Size
8 Stud
Length - Termination
0.165" (4.19mm)
Width - Outer Edges
0.295" (7.49mm)
Tongue Inside Opening
0.173" (4.39mm)
Length - Overall
0.570" (14.48mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0191290022Molex00191290022-ND¥0.62958Parametric Equivalent
0191410058Molex0WM13784-ND¥1.34000Parametric Equivalent
0191410059Molex6WM19827CT-ND¥1.88000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.00111¥10,011.10