


0191210048 | |
|---|---|
DigiKey Part Number | 900-0191210048TR-ND - Tape & Reel (TR) 900-0191210048CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191210048 |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191210048 Models |
Category | Wire Gauge 10-12 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.250" (6.35mm) |
Stud/Tab Size 8 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.320" (8.13mm) | Length - Ring Center to Termination 0.320" (8.13mm) |
Length - Overall 1.075" (27.31mm) | Length - Termination 0.550" (13.97mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.173" (4.39mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.12000 | ¥4.12 |
| 10 | ¥3.46500 | ¥34.65 |
| 25 | ¥3.25160 | ¥81.29 |
| 50 | ¥3.09420 | ¥154.71 |
| 100 | ¥2.94640 | ¥294.64 |
| 250 | ¥2.76176 | ¥690.44 |
| 500 | ¥2.62980 | ¥1,314.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.69696 | ¥2,696.96 |
| 2,000 | ¥2.56813 | ¥5,136.26 |
| 3,000 | ¥2.49570 | ¥7,487.10 |
| 5,000 | ¥2.40735 | ¥12,036.75 |
| 7,000 | ¥2.35088 | ¥16,456.16 |
| 10,000 | ¥2.29248 | ¥22,924.80 |





