Ring Terminal Connector 10 Stud Circular Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular Crimp
Molex - Quixon Quick Disconnect Terminals

0190760017

DigiKey Part Number
0190760017-ND
Manufacturer
Manufacturer Product Number
0190760017
Description
CONN RING CIRC #10 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Insulation
Insulated
Packaging
Bulk
Features
Inner Teeth, Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Brass
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.050" (1.27mm)
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.375" (9.53mm)
Base Product Number
Length - Overall
1.060" (26.92mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,900
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥5.48800¥54.88
25¥5.14240¥128.56
50¥4.89540¥244.77
100¥4.66170¥466.17
250¥4.36900¥1,092.25
500¥4.16038¥2,080.19
1,000¥3.96163¥3,961.63
3,000¥3.66613¥10,998.39
Manufacturers Standard Package