
148-90040 | |
|---|---|
DigiKey Part Number | 1436-1941-ND |
Manufacturer | |
Manufacturer Product Number | 148-90040 |
Description | WIRE CONN PUSH 6PORT VIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Transparent - Purple |
Datasheet | Datasheet |
Category | Number of Wire Entries 6 |
Manufacturer HellermannTyton | Termination Push In |
Series | Wire Gauge 12-22 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Color Transparent - Purple |
Terminal Type Butt Splice, Closed End, Individual Openings | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥5.26800 | ¥52.68 |
| 25 | ¥4.93560 | ¥123.39 |
| 50 | ¥4.69740 | ¥234.87 |
| 100 | ¥4.47320 | ¥447.32 |
| 250 | ¥4.19256 | ¥1,048.14 |
| 500 | ¥3.99226 | ¥1,996.13 |
| 1,000 | ¥3.80163 | ¥3,801.63 |
| 2,500 | ¥3.56361 | ¥8,909.02 |






