0190740002 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 15,405
Unit Price: ¥1.52000
Datasheet

Parametric Equivalent


Molex
In Stock: 51,658
Unit Price: ¥1.25000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1.25162
Datasheet
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190740002

DigiKey Part Number
WM14231TR-ND - Tape & Reel (TR)
WM14231CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190740002
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190740002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.674" (17.12mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Inner Teeth, Serrated Termination
Stud/Tab Size
6 Stud
Contact Material
Brass
Thickness
0.050" (1.27mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190740001Molex15,405WM13746-ND¥1.52000Parametric Equivalent
0190740009Molex51,658WM13749-ND¥1.25000Parametric Equivalent
0190740010Molex00190740010-ND¥1.25162Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.88000¥1.88
10¥1.61200¥16.12
25¥1.51120¥37.78
50¥1.43960¥71.98
100¥1.37070¥137.07
250¥1.28456¥321.14
500¥1.22314¥611.57
1,000¥1.16468¥1,164.68
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.19445¥2,388.90
4,000¥1.13742¥4,549.68
6,000¥1.10532¥6,631.92
10,000¥1.06618¥10,661.80
14,000¥1.04117¥14,576.38
20,000¥1.01530¥20,306.00
Manufacturers Standard Package