Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Molex RF Connectors | Digi-Key Daily

0190730065

DigiKey Part Number
23-0190730065-ND
Manufacturer
Manufacturer Product Number
0190730065
Description
CONN RING CIRC 14-16AWG #4 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190730065 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
4 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.270" (6.86mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.770" (19.56mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,060
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.76000¥3.76
10¥3.17800¥31.78
25¥2.98320¥74.58
50¥2.83980¥141.99
100¥2.70380¥270.38
250¥2.53400¥633.50
500¥2.41298¥1,206.49
1,000¥2.29766¥2,297.66
2,500¥2.15370¥5,384.25
Manufacturers Standard Package