


0190730036 | |
|---|---|
DigiKey Part Number | WM13732-ND |
Manufacturer | |
Manufacturer Product Number | 0190730036 |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730036 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Color Red |
Part Status Active | Contact Material Copper |
Terminal Type Circular | Contact Finish Electro-Tin |
Stud/Tab Size 4 Stud | Insulation Diameter 0.140" (3.56mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.810" (20.57mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.49000 | ¥3.49 |
| 10 | ¥2.98100 | ¥29.81 |
| 25 | ¥2.79320 | ¥69.83 |
| 50 | ¥2.66080 | ¥133.04 |
| 100 | ¥2.53370 | ¥253.37 |
| 250 | ¥2.37464 | ¥593.66 |
| 500 | ¥2.26114 | ¥1,130.57 |
| 1,000 | ¥2.15298 | ¥2,152.98 |
| 3,000 | ¥1.99231 | ¥5,976.93 |




