Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
0190730059
0190730059
Molex RF Connectors | Digi-Key Daily

0190730059

DigiKey Part Number
23-0190730059-ND
Manufacturer
Manufacturer Product Number
0190730059
Description
CONN RING CIRC 14-16AWG #3/8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190730059 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
3/8 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.544" (13.82mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.250" (31.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.10000¥5.10
10¥4.32400¥43.24
25¥4.05040¥101.26
50¥3.85500¥192.75
100¥3.67070¥367.07
250¥3.44040¥860.10
500¥3.27584¥1,637.92
1,000¥3.11944¥3,119.44
2,500¥2.92407¥7,310.18
Manufacturers Standard Package