Ring Terminal Connector 2 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 2 Stud Circular 18-22 AWG Crimp
Molex RF Connectors | Digi-Key Daily

0190730005

DigiKey Part Number
900-0190730005-ND
Manufacturer
Manufacturer Product Number
0190730005
Description
CONN RING CIRC 18-22AWG #2 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 2 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190730005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Insulated
Packaging
Bag
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
2 Stud
Contact Finish
Tin
Width - Outer Edges
0.230" (5.84mm)
Insulation Diameter
0.140" (3.56mm)
Length - Overall
0.710" (18.03mm)
Material - Insulation
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.40000¥3.40
10¥2.91000¥29.10
25¥2.72520¥68.13
50¥2.59460¥129.73
100¥2.47010¥247.01
250¥2.31556¥578.89
500¥2.20472¥1,102.36
1,000¥2.09944¥2,099.44
2,500¥1.96791¥4,919.78
Manufacturers Standard Package